reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAVO 8045433 :: CrossCut 5 shredder

Item-No.: PAVO 8045433
€36,95
Category of goods: 0


PAVO 8045433

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 15 l capacity
  • Specials
    • Specification
    • Up to 5 pages/80 g/m²
  • Measures
    • Height
    • 398 mm
    • Width
    • 312 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 4.2 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Home and office paper and CD shredder

  • Feed width: 220 mm

  • Max. Capacity: 5 x A4

  • Bin size: 15 l

  • Cut size: crosscut 4 x 33 mm

  • Dimensions: 312 x 170 x 398 mm




Manufacturer : PAVO
Factory number : PE15-5CCCD
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 15 l capacity
  • Specials
    • Specification
    • Up to 5 pages/80 g/m²
  • Measures
    • Height
    • 398 mm
    • Width
    • 312 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 4.2 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual