reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDNET 91604 :: Paper Shredder

Item-No.: EDNET 91604
€16,90
Category of goods: 0
Bargain Item!
Limited amount available.

Ednet Aktenvernichter S-5

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Strip cut
    • Assembly
    • 7-litre capacity
  • Specials
    • Specification
    • Up to 5 sheets/70g/m?
  • Measures
    • Height
    • 310 mm
    • Width
    • 270 mm
    • Depth
    • 125 mm
Provides you the perfect basic security for your private documents
Paper Shredder S5 without CD/DVD/Credit Card Slot, Cut size: 8mm, cutting capacity: 5 sheets, Bin capacity: 7 liter

Everybody knows it, every day we get important information through our hands - whether bank statements, invoices, letters and other important personal data. Often these sensitive information just land in the trash- ideal for data thieves! The issue of data protection becomes more and more important in daily life. To prevent this, the use of shredders, for easy destroying your data, is unavoidable. With the ednet Strip-Cut Shredders S-5, you can easily destroy in a simple way your documents. With up to 5 sheets at the same time and into 7mm strip size. Thanks to the automatic start/Stop- function and return, you can destroy faster than ever before.



Manufacturer : EDNET
Factory number : 91604
Package weight : 1.642 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Strip cut
    • Assembly
    • 7-litre capacity
  • Specials
    • Specification
    • Up to 5 sheets/70g/m?
  • Measures
    • Height
    • 310 mm
    • Width
    • 270 mm
    • Depth
    • 125 mm
Datasheet/manual