reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAHLE 22092 :: Shredder


DAHLE 22092

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 12 l capacity
  • Specials
    • Specification
    • Up to 10 pages/80 g/m²
  • Measures
    • Height
    • 429 mm
    • Width
    • 320 mm
    • Depth
    • 195 mm
  • Weights
    • Weight
    • 6.6 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Protect your bank statements, policies, contracts, invoices, hard-copy letters and notes from unauthorized access!

Small-office and home-office shredder for private use or small offices.

• Sturdy plastic enclosure
• Handy automatic start/stop
• Convenient reverse function
• Automatic motor shutoff
• Two separate cutting mechanisms and receptacles for paper, CDs, DVDs, bank cards and credit cards
• Energy-saving standby mode
• 2-year warranty on correct operation of shredder if used properly

Input width: 218 mm
Performance using A4, 80g/m²: 10 sheets
Strip width: 4.5 x 35.0 mm
Security: P-4/T-4/E-3
Operation: automatic start/stop function
Speed: 4 m/min.
Receptacle volume: 12 litres
db (A) in idle mode: 62 db
Device input power: 440 W
Power supply: 230 V
Dimensions/HxWxD: 429 x 320 x 195 mm
Weight: 6.6 kg



Manufacturer : DAHLE
Factory number : 22092
Package weight : 7.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 12 l capacity
  • Specials
    • Specification
    • Up to 10 pages/80 g/m²
  • Measures
    • Height
    • 429 mm
    • Width
    • 320 mm
    • Depth
    • 195 mm
  • Weights
    • Weight
    • 6.6 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual