reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TI-84+ :: Pocket calculator

Item-No.: TI-84+
€108,95
Category of goods: 0


TI Texas TI-84Plus

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
  • Display
    • Display Format
    • 16 digits and 8 lines
  • Implementation
    • Type of battery
    • 4x AAA (Micro) / 1x CR 2032
    • Memory
    • 480
  • Measures
    • Depth
    • 21 mm
    • Width
    • 95 mm
    • Height
    • 195 mm
  • Weights
    • Weight
    • 220 g

• 2.5 times the processor speed of the TI-83 Plus
• 480 kB flash ROM memory for storing data and applications (up to 30)
• 24 kB usable/free memory (RAM)
• Improved, high-contrast display
• 11 preinstalled applications
• Internal USB port for PC connection (cable supplied) and for connection of overhead display view screen or TI presenter via USB connector (not included in the scope of delivery)
• Computer-to-computer connection with TI-84 Plus/SE/VSC via USB cable
• USB interface allows the use of many peripherals such as memory extensions
• Computer-to-computer connection with TI-83 Plus/SilverEdition possible via computer-to-calculator cable of the TI-83 Plus (not included in the scope of delivery)
• Internal clock with date and time
• Display with 16 digits and 8 lines
• Memory capacity: 480kB Flash ROM/24kB of available RAM
• Calculates real and complex numbers with 14 digits of accuracy
• Access to advanced features via pull-down menus
• Graphical representation of 10 rectangular functions, 6 parametric and 6 polar formulas as well as 3 recursive-defined processes
• Up to 10 graphic functions can be defined, stored, graphically displayed and analysed at the same time
• 14 interactive zooms
• Interactive analysis of function values, roots, maximum, minimum, integral and derivations
• 7 different types of graphics to distinguish between the displays of the graphs drawn
• Split screen possible horizontally and vertically
Storage of up to 10 50x50 matrices
User-defined list names/lists with up to 999 elements
Alphabetic catalogue with all operations in a menu
Batteries 4 x AAA/1 x CR-2032
Size (H x W x D): 195 x 95 x 21 mm
Weight: approx. 220 g

Up-to-date software for your Texas Instruments calculator can be found here:

http://education.ti.com/en-GB/uk/downloads-and-activities



Manufacturer : TEXAS INSTRUMENTS
Factory number : 84+
Package weight : 0.735 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
  • Display
    • Display Format
    • 16 digits and 8 lines
  • Implementation
    • Type of battery
    • 4x AAA (Micro) / 1x CR 2032
    • Memory
    • 480
  • Measures
    • Depth
    • 21 mm
    • Width
    • 95 mm
    • Height
    • 195 mm
  • Weights
    • Weight
    • 220 g
Datasheet/manual