reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARP EL-520XGV :: Scientific school calculator

Item-No.: SHARP EL-520XGV
€16,90
Category of goods: 0


SHARP EL-520XGV

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Design
    • 9 memories
    • Colour
    • violet
  • Specials
    • Specification
    • 52 physical constants/44 metric conversion
  • Implementation
    • power supply
    • Solar cell and back-up battery
    • Type of battery
    • LR 44
  • Display
    • Display Format
    • 2-line
  • Measures
    • Depth
    • 158 mm
    • Width
    • 80 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 95 g

Scientific school calculator with D.A.L. input

• 2-line display
• Twin power (solar and backup battery)
• 52 physical constants and 44 metric conversions
• N-base calculations (dec, hex, bin, oct, pen), and logical operators
• Complex numbers, advanced RANDOM

For lower and upper secondary school. With the Direct Algebraic Logic (D.A.L.) system, fractions, roots and formulas are entered in the same sequence as pupils write them in their exercise books. With the multi-line playback function, entered data can be replayed and changed or compared. In addition to the numerous scientific functions, these school calculators can also handle statistics (1&2 variables, 6 regressions), complex numbers, n-base calculations (dec, hex, bin, oct, pen) and logical operators or 52 physical constants and 44 metric conversions etc.



Manufacturer : SHARP
Factory number : EL-520XG-VL
Package weight : 0.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Design
    • 9 memories
    • Colour
    • violet
  • Specials
    • Specification
    • 52 physical constants/44 metric conversion
  • Implementation
    • power supply
    • Solar cell and back-up battery
    • Type of battery
    • LR 44
  • Display
    • Display Format
    • 2-line
  • Measures
    • Depth
    • 158 mm
    • Width
    • 80 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 95 g
Datasheet/manual