reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP PRIME :: Graphing Calculator

Item-No.: HP PRIME
€149,00
Category of goods: 0


HP PRIME

  • Product Description
  • Technical information
  • General
    • Type
    • Pocket graphic calculator
  • Specials
    • Specification
    • 2300 functions
  • Implementation
    • Type of battery
    • Lithium-ion rechargeable battery
  • Measures
    • Depth
    • 184.8 mm
    • Width
    • 92.9 mm
    • Height
    • 16.5 mm
  • Weights
    • Weight
    • 226 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Low-voltage connection
    • 5 V DC
The calculator you’ll want to hold on to
Say hello to the evolution of handheld calculating in a sleek, slim, brushed metal design that looks great and performs even better. Keep the calculator protected when it’s not in use with a
slide-on cover.
Enjoy a feature-rich calculating experience with familiar HP keypad and a large 3.5-inch diagonal, multi-touch display.

Powerful applications
We don’t stop at hardware. You also get an integrated tool suite. HP Equation Writer supports multiple linear and non-linear equation solving. HP Solve is time-saving application that allows you to store equations and solve for variables.
Explore math concepts with Dynamic Geometry, CAS and spreadsheet applications. Easily switch between symbolic, graphical, and numerical table views of any mathematical expression with dedicated buttons.
With the Advanced Graphing app, you can plot what other calculators cannot. Graph virtually anything in X and Y including inequalities and conic sections by simply entering the expression and pressing plot.
Save time and keystrokes with RPN and programmable functions, and see intermediate results while you work.
Turn the calculator into a customizable testing tool with exam mode configuration that makes only pre-approved functions available.

Designed to keep you up and running
Be productive longer with the lithium-ion rechargeable battery. When you need to charge up, the convertible charger works with the USB connection on your PC or a standard AC wall plug.



Manufacturer : HEWLETT PACKARD
Factory number : G8X92AA
Package weight : 0.681 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pocket graphic calculator
  • Specials
    • Specification
    • 2300 functions
  • Implementation
    • Type of battery
    • Lithium-ion rechargeable battery
  • Measures
    • Depth
    • 184.8 mm
    • Width
    • 92.9 mm
    • Height
    • 16.5 mm
  • Weights
    • Weight
    • 226 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Low-voltage connection
    • 5 V DC