reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX9860GIIS :: Graphic calculator

Item-No.: CASIO FX9860GIIS
€115,50
Category of goods: 0


CASIO FX9860GIIS

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator

Convenient: FX-9860GII SD graphic calculator with natural input and output, spreadsheet and SD card slot.

The large natural display allows you to display fractions, square roots and other numerical expressions in the same way as they appear in your textbook.

• Memory: 61 kB RAM
• 1.5 MB Flash ROM
• SD card slot
• Perfect Natural VPAM - Natural input and output
• Solving of equations with integral, differential and probability functions
• Ref and Rref command for row echelon or reduced row echelon form
• Integer random numbers
• Unit converter
• GCD and LCM function
• Remainder function
• Chi-square GOF function
• Circle and vertical bar charts
• Financial mathematics
- Loans, depreciation
• Pre-installed geometry add-in
• Backlight
• ECON2 application for recording measured values pre-installed



Manufacturer : CASIO
Factory number : FX-9860GII-SD
Package weight : 0.662 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
Datasheet/manual