reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX9860GII :: Graphic calculator

Item-No.: CASIO FX9860GII
€99,45
Category of goods: 0


CASIO FX9860GII

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator

Calculating convenience: The FX-9860GII graphic calculator features a large high-contrast display with natural input and output, a backlight and 1.5-MB Flash ROM memory.

The large natural display allows you to display fractions, square roots and other numerical expressions in the same way as they appear in your textbook.

• Memory: 64 kB RAM
• 1.5 MB Flash ROM
• Perfect Natural VPAM - Natural input and output
• Solving of equations with integral, differential and probability functions
• Ref and Rref command for row echelon or reduced row echelon form
• Integer random numbers
• Unit converter
• GCD and LCM function
• Remainder function
• Chi-square GOF function
• Circle and vertical bar charts
• Financial mathematics
- Loans, depreciation
• Pre-installed geometry add-in
• Backlight
• ECON2 application for recording measured values pre-installed



Manufacturer : CASIO
Factory number : FX-9860G II
Package weight : 0.657 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
Datasheet/manual