reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX85MS :: Scientific school calculator


CASIO FX85MS

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
  • Specials
    • Specification
    • 240 functions
  • Implementation
    • power supply
    • Solar cell and back-up battery
    • Type of battery
    • LR-44
  • Display
    • Display Format
    • 10+2 digit
    • Display type
    • Dot matrix / LCD
  • Measures
    • Depth
    • 155 mm
    • Width
    • 85 mm
    • Height
    • 12.2 mm
  • Weights
    • Weight
    • 100 g

Scientific school calculator

• Large two-line display in desk calculator format
• Structured layout with large buttons and extra-large cursor key
• Easy-to-use menu for statistical calculations
• 240 built-in functions
• SCI/FIX/ENG function
• Trigonometric functions
• Percentage calculation
• 24 levels of parentheses
• Summation
• SVPAM*
• Regression calculation
• Variable memory/balancing memory
• Hyperbolic and inverse hyperbolic functions
• Automatic fraction calculation
• Random number generator
• Conversion of sexagesimal into decimal and inverse
• Calculation in degree, gon and radian
• Conversion of polar coordinates into rectangular coordinates and inverse
• Two-dimensional statistics with mean, estimation and summation
• Permutation and combinatorics
• Calculation of six different regression types and the coefficients A, B


Size (H x W x D): 12.2 x 85 x 155 mm
Weight: 100 g
Power supply: combined solar/battery operation



Manufacturer : CASIO
Factory number : FX85MS
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
  • Specials
    • Specification
    • 240 functions
  • Implementation
    • power supply
    • Solar cell and back-up battery
    • Type of battery
    • LR-44
  • Display
    • Display Format
    • 10+2 digit
    • Display type
    • Dot matrix / LCD
  • Measures
    • Depth
    • 155 mm
    • Width
    • 85 mm
    • Height
    • 12.2 mm
  • Weights
    • Weight
    • 100 g
Datasheet/manual