reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX85DEP :: Scientific school calculator

Item-No.: CASIO FX85DEP
€21,95
Category of goods: 0


CASIO FX85DEP

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator

Scientific school calculator

The natural display allows you to enter and display fractions, square roots and other numerical expressions in the same way as they appear in your text book.

• 252 functions
• Display: Natural VPAM, LCD (dot matrix), 31 x 96 dots, 10 + 2 digits
• Power supply: solar cell + battery (LR-44)
• With hard case
• Size (H x W x D): 11.1 x 80.0 x 162 mm
• Weight: 95 g

Highlight functions
• Integer random numbers
• Input option for fractions
• Prime factorisation
• Calculations with remainder
• German menu navigation
• Repeat function
• 24 levels of parentheses
• Variable memory (9)
• SOTS/RCL key



Manufacturer : CASIO
Factory number : FX-85DE PLUS
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
Datasheet/manual