reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX82SXP :: Standard calculator


CASIO FX82SXP

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
  • Specials
    • Specification
    • 167 functions
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • AA (Mignon)
  • Display
    • Display Format
    • 15/1- and 10/1-digit
    • Display type
    • LCD
  • Measures
    • Depth
    • 155 mm
    • Width
    • 78 mm
    • Height
    • 19.5 mm
  • Weights
    • Weight
    • 130 g

Casio FX82SX Plus

Standard calculator with 167 features and 15/1 +10/1 digit display

Functions:
• SVPAM ¡V algebraic input system logic
• Two-line display
• Integer random numbers
• Mode settings for contrast, automatic shut-off function
• Balancing memory
• SCI/FIX/ENG function
• Percentage calculation
• 18 levels of parentheses
• Trigonometric and inverse trigonometric functions
• Conversion of polar coordinates into rectangular coordinates and inverse
• Hyperbolic and inverse hyperbolic functions
• Calculations in degree, gon and radian
• Conversion of sexagesimal into decimal and inverse
• Automatic fraction calculation
• Random number generator
• Key for changing plus/minus sign
• Battery operation (1 x AA)
• With hard case



Manufacturer : CASIO
Factory number : FX-82SX PLUS
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
  • Specials
    • Specification
    • 167 functions
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • AA (Mignon)
  • Display
    • Display Format
    • 15/1- and 10/1-digit
    • Display type
    • LCD
  • Measures
    • Depth
    • 155 mm
    • Width
    • 78 mm
    • Height
    • 19.5 mm
  • Weights
    • Weight
    • 130 g
Datasheet/manual