reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX82MS :: Scientific calculator

Item-No.: CASIO FX82MS
€13,65
Category of goods: 0


CASIO FX82MS

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator

School calculator with a two-line display, 240 functions and ergonomic design.

• Large two-line display in desk calculator format
• Structured layout with large buttons and extra-large cursor key
• Easy-to-use menu for statistical calculations
• 240 built-in functions
• SCI/FIX/ENG function
• Trigonometric functions
• Percentage calculation
• 24 levels of parentheses
• Summation
• SVPAM*
• Regression calculation
• Variable memory/balancing memory
• Hyperbolic and inverse hyperbolic functions
• Automatic fraction calculation
• Random number generator
• Conversion of sexagesimal into decimal and inverse
• Calculation in degree, gon and radian
• Conversion of polar coordinates into rectangular coordinates and inverse
• Two-dimensional statistics with mean, estimation and summation
• Permutation and combinatorics
• Calculation of six different regression types and the coefficients A, B
• With hard case
• Size (H x W x D): 19 x 85 x 156 mm
• Weight: 120 g
• Power supply: 1 x AA battery



Manufacturer : CASIO
Factory number : FX-82MS
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
Datasheet/manual