reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX7400GII :: Graphic calculator


CASIO FX7400GII

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator

Graphic calculator with large display, extensive graphic functions and numerical calculus.

• Symbol menu for mode selection
• Display: 8 lines x 21 characters
• 396 functions
• Algebraic input logic
• 20-KB memory
• Max. storable programs depending on storage capacity
• With hard case
• Battery: 2 x AAA
• Size (H x W x D): 19.3 x 81.5 x 163 mm
• Weight: 160 g



Manufacturer : CASIO
Factory number : FX-7400G II
Package weight : 0.494 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
Datasheet/manual