reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 60999 :: Smartphone garage door opener


AS 60999

  • Product Description
  • Technical information
  • General
    • Type
    • Garage door opener
    • Technology
    • Radio
    • Design
    • For smartphones

Open and close the door via a free app

• Use your smartphone as an extra hand-held transmitter for garage doors and external gates
• Set: Receiver module and free app
• Program in up to 5 smartphones
• Scan-secure coding (no access for unauthorised users)
• No modifications to the door opener necessary

The Schellenberg SMARTPHONE GARAGE DOOR OPENER turns your smartphone into a hand-held transmitter for your garage door or gate. Control your door opener using a free app that is easily downloaded from the App Store.

The receiver module, which is simple to connect to the door opener, receives the signals transmitted to it wirelessly from the smartphone. It transfers the signals to the opening device for the garage door or external gate via a wire. This enables the door or gate to be opened and closed quickly and easily using your smartphone. There is no need to buy an additional hand-held transmitter. The door or gate can still be controlled via hand-held transmitters at the same time.

This Schellenberg set will control almost any door opener. It can be mounted in minutes (no modifications to the door opener are necessary). During operation the signals are transmitted wirelessly (range approx. 15 m) using scan-secure coding. This prevents any unauthorised access.

• Use your smartphone as an extra hand-held transmitter for garage doors and external gates
• Suitable for garage door and external gate opening devices from Schellenberg and other manufacturers (gate openers must have sufficient space in the housing)
• Program in up to 5 smartphones
• Up to two doors or gates can be controlled with an additional receiver
• Free app: easy to download with no complicated menu structures
• App suitable for Samsung and HTC One devices running the Android 4.3 operating system or higher, and for the iPhone 4S or later running the iOS 7.1 operating system or higher
• Scan-secure coding: no access for unauthorised users
• Hand-held transmitters can still be used in parallel
• No modifications to the door opener necessary

Areas of application
Use your smartphone to open and close garage doors from Schellenberg and nearly all other manufacturers conveniently
Use your smartphone to open and close external gates from Schellenberg and nearly all other manufacturers conveniently (provided external gate openers have sufficient space in the housing)

Smartphone device requirements
Samsung: Android 4.3 operating system or higher
HTC One: Android 4.3 operating system or higher
iPhone: 4S model or later, iOS 7.1 operating system or higher

Technical data
Data transmission: Radio
Frequency: 2.4 GHz
Housing: 59 x 49 x 20 mm
Cable: 4-colour, connector, 400 mm
Aerial: 7 dBi, 295 mm, SMA60
Transmission output: < 10 mW
Range: max. 15 m*
Voltage supply: 6 V - 36 V DC
Operating temperature: -20°C to 55°C
Installation: in dry areas only

* Important notes:
Vehicle panels, mobile phones, audio equipment, walls and garage doors located between the receiver and your smartphone may reduce the wireless range.

Please comply with the national road traffic regulations when operating your smartphone.

Installation instructions
1. Screw the aerial onto the receiver module
2. Connect the wire from the receiver module to the controller on the door opener's motor
3. Mount the receiver module close to the door opener
4. Download the smartphone app and set up a wireless connection to the receiver module

When connecting to door openers produced by other manufacturers, make sure that there are terminals for 6 - 36 V DC on the door opener's control board. You will find this information in the installation manual for your door opener

Included with delivery
1 receiver module
1 aerial
1 installation manual
2x double-sided tape
App (free download)

Note: The pictured smartphone is not included in delivery. The app you will need to use the receiver is available to download free from the App Store.

60999, Schellenberg, garage, garage door, gate, garage door opener, gate opener, hand-held transmitter, standard hand-held transmitter, remote control, wireless remote control, remote controlled garage door, remote controlled gate, app, mobile phone, phone, smartphone, operation, Bluetooth, Bluetooth control



Manufacturer : SCHELLENBERG
Factory number : 60999
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Garage door opener
    • Technology
    • Radio
    • Design
    • For smartphones
Datasheet/manual