reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 25555 :: Shutter timer - Plus

Item-No.: AS 25555
€59,95
Category of goods: 0


AS 25555

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Timer Plus
    • Design
    • Flush mounting
    • Colour
    • Ultra white
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
The PLUS timer is used to conveniently control a wired tubular motor.
The timer is equipped with a daily and weekly programme for the customised programming of
opening and closing times. It also features a switchable vacation function.
In addition, the timer has a power reserve of 5 hours in the event of a power failure, no batteries required!

Connection for sunlight and
twilight sensor PLUS, article 25556 * . Not suitable for remote-controlled tubular motors (PREMIUM).

Modern design with an extra-large display without intermediate frames.
Compatible with switching systems from most other manufacturers thanks to a
50 X 50 mm design based on DIN 49075. Most switch manufacturers offer appropriate subframes for adaptation
.

Standby consumption of approximately 0.6 watts.
Colour: Ultra-white
Made in Germany

- Daily and weekly programme
- Suitable for sunlight and twilight sensor PLUS article 25556*
- Manual operation possible at any time, even in automatic mode
- Good readability thanks to an extra-large display
- Random generator for vacation periods for more safety
- Automatic summer and winter time changeover
- 5 Hours power reserve in the event of a power failure
- Easy-to-use, illustrated instructions
- Interchangeable frame system (inner dimension 50x50 mm, compatible with switch series based on DIN 49075)
- Low standby consumption of approximately 0.6 watts
Not suitable for remote-controlled tubular motors (PREMIUM)
- Made in Germany

* Sunlight and twilight sensor PLUS not included



Manufacturer : SCHELLENBERG
Factory number : 25555
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Timer Plus
    • Design
    • Flush mounting
    • Colour
    • Ultra white
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
Datasheet/manual