reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 25550 :: Shutter timer - Standard

Item-No.: AS 25550
€41,80
Category of goods: 0


AS 25550

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Timer
    • Design
    • Flush mounting
Timer for convenient control of tubular shutter motors; manual and automatic operation.

1) Automatic timing
2) Time settings for opening and closing
3) Automatic summertime/wintertime changeover
4) Made in Germany

• Flush mounted
• Compatible with most standard programmes (Kopp, Düwi, etc. )
• Logical 3-switch menu navigation for easy adjustment
• Manual operation via UP/DOWN keys
• Colour: white



Manufacturer : SCHELLENBERG
Factory number : 25550
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Timer
    • Design
    • Flush mounting
Datasheet/manual