reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 20720 :: Tubular shutter motor Plus, 20 Nm, size 60 shaft

Item-No.: AS 20720
€101,40
Category of goods: 0

AS 20720

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
  • Specials
    • Specification
    • 34 kg
  • Measures
    • Ø
    • 60 mm
    • Torque
    • 20 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • elektronisch
  • Lighting
    • lead
    • 200 cm
Tubular motor Plus 20, Maxi system

Powerful tubular motor for heavy shutters
For easy installation in a 60 mm octagonal shaft. No more wear and tear on take-up reels and belt straps. Smooth running and maintenance free.
Simple electronic end point setting at the touch of a button.
Ready for assembly with adapter and convenient wall bearing (height adjustable).
Max. shutter surface for rolling plastic shutters 8.5 m², max. load 34 kg, torque 20 Nm.

Advantages
• No more wear and tear on take-up reels and belt straps, etc.
• Automatic drive directly inside the shaft
• One-touch electronic end point setting
• Powerful, maintenance free and quiet
• For heavy shutters
• 4-year warranty and service hotline
• Ready for assembly with adapter and convenient wall bearing (height adjustable).
• Multi-control possible via *relay switch, either via a *rolling shutter switch or a *timer


*Not included in delivery



Manufacturer : SCHELLENBERG
Factory number : 20720
Package weight : 2.929 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
  • Specials
    • Specification
    • 34 kg
  • Measures
    • Ø
    • 60 mm
    • Torque
    • 20 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • elektronisch
  • Lighting
    • lead
    • 200 cm
Datasheet/manual