reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 20410 :: Tubular shutter motor Plus, 10 Nm, size 40 shaft

Item-No.: AS 20410
€101,40
Category of goods: 0

AS 20410

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
  • Specials
    • Specification
    • 25 kg
  • Measures
    • Ø
    • 40 mm
    • Torque
    • 10 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • elektronisch
  • Lighting
    • lead
    • 200 cm
Tubular motor PLUS 10, Mini system

Powerful tubular motor for heavy rolling shutters for easy installation in a 40 mm octagonal shaft.

Max. shutter surface for rolling plastic shutters 6.0 m², max. load 25 kg, torque 10 Nm.

Advantages
• No more wear and tear on take-up reels and belt straps, etc.
• Automatic drive directly inside the shaft
• One-touch electronic end point setting
• Powerful, maintenance-free and quiet
• For heavy shutters
• Ready for assembly with adapter and convenient wall bearing (height adjustable).
• Multi-control possible via *relay switch, either via a
*rolling shutter switch or a *timer


*Not included in delivery



Manufacturer : SCHELLENBERG
Factory number : 20410
Package weight : 2.302 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
  • Specials
    • Specification
    • 25 kg
  • Measures
    • Ø
    • 40 mm
    • Torque
    • 10 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • elektronisch
  • Lighting
    • lead
    • 200 cm
Datasheet/manual