reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 20020 :: Remote hand-held transmitter, 5 channels, black

Item-No.: AS 20020
Colour:

€46,30
Category of goods: 0

AS 20020

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held transmitter
    • Technology
    • Radio
    • Design
    • 5-channel
    • Colour
    • Black
Remote control for maximum convenience

- For programming up to 5 tubular motors per channel
- Simultaneously stops, starts up or slows down all motors in a group
- Controls 25 motors at the touch of a button

1) Remote control for maximum convenience
2) Individual programming
3) Comfortable end point setting via hand-held transmitter
4) Radio frequency 868 MHz
5) For Schellenberg remote control technology, remote-controlled tubular motors
6) Hand-held transmitter (1-channel or 5-channel).



Manufacturer : SCHELLENBERG
Factory number : 20020
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held transmitter
    • Technology
    • Radio
    • Design
    • 5-channel
    • Colour
    • Black
Datasheet/manual