reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 20015 :: Remote hand-held transmitter, 1 channel, white

Item-No.: AS 20015
€38,20
Category of goods: 0


AS 20015

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held transmitter
    • Technology
    • Radio
    • Design
    • 1-channel
    • Colour
    • White
Remote control for maximum convenience

- For programming up to 5 tubular motors
- Simultaneously stops, raises or lowers all motors

1) Remote control for maximum convenience
2) Individual programming
3) Comfortable endpoint setting via hand-held transmitter
4) Radio frequency 868 MHz
5) For Schellenberg remote control technology, remote-controlled tubular motors
6) Hand-held transmitter (1-channel or 5-channel).



Manufacturer : SCHELLENBERG
Factory number : 20015
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held transmitter
    • Technology
    • Radio
    • Design
    • 1-channel
    • Colour
    • White
Datasheet/manual