reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCANSNAP SV600 :: FUJITSU Image Scanner

Item-No.: SCANSNAP SV600
€669,00
Category of goods: 0


SCANSNAP SV600

  • Product Description
  • Technical information
  • General
    • Type
    • Overhead-Scanner
    • Resolution
    • 600 dpi
    • Technology
    • CCD
    • Pages/min black
    • 3
    • Pages/min coulor
    • 3
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 432 x 300
    • Width
    • 210 mm
    • Height
    • 383 mm
    • Depth
    • 156 mm
  • Weights
    • Weight
    • 3.0 kg
  • Packaging
    • Packaging
    • Retail
The ScanSnap SV600 Contactless scanner provides a new perspective on document scanning. Easily scan newspapers, magazines, documents or books directly without cutting or damaging them.

  • One-button overhead scanning technology
  • Scans bound material and flat documents
  • Scans an A3 size area in less than 3 seconds
  • CCD optic with fast LED illumination
  • Book curve image-flattening technology
  • Erase finger from image function
  • Auto crop, de-skew and rotation features
  • Auto page-turn detection sensor
  • Timed interval scanning mode
  • USB 2.0 connectivity
  • Searchable PDF, PDF and JPEG creation
  • Single scan multiple document cropping function



Manufacturer : FUJITSU
Factory number : PA03641-B001
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Overhead-Scanner
    • Resolution
    • 600 dpi
    • Technology
    • CCD
    • Pages/min black
    • 3
    • Pages/min coulor
    • 3
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 432 x 300
    • Width
    • 210 mm
    • Height
    • 383 mm
    • Depth
    • 156 mm
  • Weights
    • Weight
    • 3.0 kg
  • Packaging
    • Packaging
    • Retail
Datasheet/manual