reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLUSTEK PN2040 :: Plustek network scanner



Plustek SmartOffice PN2040

  • Product Description
  • Technical information
  • General
    • Type
    • Document scanner
    • Assembly
    • With network interface
    • Resolution
    • 600 dpi
    • Technology
    • CIS
    • Pages/min black
    • 20
    • Pages/min coulor
    • 20
    • System requirements
    • Windows 2000, XP, Vista, Win7
  • Specials
    • Specification
    • Automatic document feeder (ADF), 50 pages
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 216 x 297 / 216 x 356
    • Width
    • 418 mm
    • Height
    • 101 mm
    • Depth
    • 326 mm
  • Weights
    • Weight
    • 3.78 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 0.75 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

A network scanner for efficient business processes.
The Plustek SmartOffice PN2040 is a networked scanner and is ideal for the simple and efficient sharing and forwarding of information in a network. The scanner must be integrated in your office or home network and you can scan documents on each PC connected to this network. The PN2040 also has a USB interface so the scanner can be used directly with a PC.

Scan your way into the network
The SmartOffice PN2040 is perfect for small and medium-sized offices with scanning requirements that do not involve the use of a scanner at each workplace. The PN2040 as a central scanning solution is much more cost-effective in these cases.

The network scanner has a scanning speed of 20 pages per minute and has a 50-sheet ADF capacity. With the flat bed, you can easily digitise documents that need to be treated with care or small slips such as receipts or business cards. The scanned documents can be saved in a variety formats: searchable PDF, PDF, TIFF, JPEG, BMP and PCX. In addition, you can create editable MS Office documents.

Hardware resolution
  • Flat bed: 600 x 600 dpi

  • ADF: 600 x 600 dpi


Scan speed (ADF)
  • 9 pages/min. /10 images/min. (Colour, 200 dpi, A4)

  • 20 pages/min. /40 images/min. (Grey scale/black and white, 200 dpi, A4)

  • Note: Scan results and speeds can vary depending on the CPU and memory available.


Scan area (W x L):
  • Flat bed: 12.7 x 12.7 mm - 216 x 297 mm

  • ADF: 13.2 x 13.2 mm - 216 x 356 mm

Supported paper size (W x L):
  • Flat bed: 12.7 x 12.7 mm - 216 x 297 mm

  • ADF: 90 x 114 mm - 220 x 356 mm


ADF capacity:
  • 50 sheets (A4/letter, 70 g/m² ), max. thickness of less than 5 mm). (The maximum ADF capacity varies depending on the paper weight.)

Grammage (paper weight):
  • 50 to 120 g/m²

Function keys:
  • Scan, PDF, Custom

Interface:
  • TWAIN-compatible

  • Daily working volume: 1000 pages

  • Service life of the rubber roller: 100,000 scans

  • Service life of the rubber pad: 25,000 scans


System requirements:
  • Pentium IV 2.0-GHz processor (Pentium IV 3.0-GHz processor recommended)

  • CD ROM + driver

  • 1 free USB port (USB 2.0 recommended)

  • 1-GB RAM (1 GB or higher recommended)

  • 800-MB free hard disk space (1 GB or more recommended)




Manufacturer : PLUSTEK
Factory number : 0204
Package weight : 6.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document scanner
    • Assembly
    • With network interface
    • Resolution
    • 600 dpi
    • Technology
    • CIS
    • Pages/min black
    • 20
    • Pages/min coulor
    • 20
    • System requirements
    • Windows 2000, XP, Vista, Win7
  • Specials
    • Specification
    • Automatic document feeder (ADF), 50 pages
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 216 x 297 / 216 x 356
    • Width
    • 418 mm
    • Height
    • 101 mm
    • Depth
    • 326 mm
  • Weights
    • Weight
    • 3.78 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 0.75 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin