reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLUSTEK OB4800 :: Plustek OpticBook 4800 — book scanner



Plustek OpticBook 4800

  • Product Description
  • Technical information
  • General
    • Type
    • Book scanner
    • Resolution
    • 1200 dpi
    • Technology
    • CCD
    • Pages/min black
    • 17
    • Pages/min coulor
    • 17
    • System requirements
    • Windows 2000, XP, Vista, Win7, Win8
  • Implementation
    • Color depth
    • 48 Bit
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 491 mm
    • Height
    • 102 mm
    • Depth
    • 291 mm
  • Electrical values
    • Power input (operation)
    • 18 W
    • Power input (Standby)
    • 5 W
  • Weights
    • Weight
    • 3.45 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 0.75 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Scan books efficiently and using an environmentally friendly method thanks to LED technology

When copying books in libraries or archives, many documents are created that are often no longer complete after only a few days. Single sheets and the information contained therein are quickly lost.
With its book scanner range, Plustek is offering a cost-effective alternative to copiers. Book information can be easily recorded and stored in digital format. The Plustek OpticBook 4800—successor to the OpticBook 4600—sets new standards in the field of book scanning with its sophisticated edge. The scanner digitises books and bound originals at a speed of up to 3.6 seconds. Originals in DIN-A4 format can be scanned with a resolution of up to 1200 dpi. The OpticBook 4800 impresses with its convenient book edge design of just 2 mm. Thanks to the patented SEE™ technology from Plustek, books and bound originals can be digitised without any annoying fold shadows or distorted lines of text. Equipped with multi-functional one-touch buttons, the user can easily switch between the book scan and standard page scan option. Thanks to the functional LED strip, the scanner digitises the originals not only in an environmentally friendly manner, but it is also immediately ready to scan.

The software package includes ABBYY FineReader — one of the most powerful OCR tools. The user can create and save a PDF file from the scanned original in one single step. The Plustek BookPavilion software is also very easy to use. Simply place on top, scan and convert the book or bound original into a PDF. This enables the use of the created virtual book and/or the virtual original on the iPad, the Kindle or other e-Bookreaders. The OpticBook 4800 is ideal for businesses, public authorities and schools as well as for home users who want to make their surroundings paperless.

OpticBook 4800 features:
  • Special book edge design of 2 mm

  • Scanning speed of 3.6 seconds

  • Environmentally friendly LED light sources — immediately ready for scanning, no warm-up time

  • Quickly and easily converted into a searchable PDF

  • Book scanning made easy and convenient


LED lamp

Scanning modes
• Colour: 48-bit input, 24-bit output
• Grey scale: 16-bit input, 8-bit output
• Black/white: 1-bit

Scanning speed: 3.6 seconds (colour/grey scale/black and white, 300 dpi, A4)

Scanning range (W x L): 216 x 297 mm (8.5" x 11.69", A4/letter)

Daily throughput (pages): 2500

Function keys: Delete, B/W, Grayscale, Color

Power supply: 24 V DC/0.75 A

Interface: TWAIN — compatible

OS: Windows XP32, Windows XP64, Windows Vista 32, Windows Vista 64, Win 7 32, Win 7 64, Win 8 32, Win 8 64
System requirements
  • Pentium IV 2.0-GHz processor (Pentium IV 3.0-GHz processor recommended)

  • CD ROM + driver

  • 1 free USB port (USB 2.0 recommended)

  • 1-GB RAM (1 GB or higher recommended)

  • 800-MB free hard disk space (1 GB or more recommended)




Manufacturer : PLUSTEK
Factory number : 0202
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Book scanner
    • Resolution
    • 1200 dpi
    • Technology
    • CCD
    • Pages/min black
    • 17
    • Pages/min coulor
    • 17
    • System requirements
    • Windows 2000, XP, Vista, Win7, Win8
  • Implementation
    • Color depth
    • 48 Bit
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 491 mm
    • Height
    • 102 mm
    • Depth
    • 291 mm
  • Electrical values
    • Power input (operation)
    • 18 W
    • Power input (Standby)
    • 5 W
  • Weights
    • Weight
    • 3.45 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 0.75 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin