reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLUSTEK MO D600 :: Plustek MobileOffice D600 - Duplex scanner

Item-No.: PLUSTEK MO D600
€231,95
Category of goods: 0


plustek MobileOffice D600

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile scanner
    • Resolution
    • 600 dpi
    • Pages/min black
    • 60
    • Pages/min coulor
    • 20
    • System requirements
    • Windows 2000, XP, Vista, Win7, Win8
    • Accessory
    • Cable, power supply unit, software (CD), bag
  • Specials
    • Specification
    • DIN A6 feed scanner
    • Warranty
    • 1 year(s)
  • Implementation
    • Color depth
    • 48 Bit
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 105 x 148
    • Width
    • 194 mm
    • Height
    • 54 mm
    • Depth
    • 73 mm
  • Electrical values
    • Power input (operation)
    • 8.5 W
    • Power input (Standby)
    • 2.7 W
  • Weights
    • Weight
    • 0.45 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
MobileOffice D600 provides fast-scanning speed and can scan both sides of an ID Card, drivers license or healthcare card little as 1 second. With a compact design that is ideal for vertical markets that need to scan rigid cards, as well as mixed sized documents up A6 size.

Compact design and easy to carry
A6 Size Duplex Color Scanner is a sleek and compact scanning device that has been designed to fit user’s scanning job convenience.

Plastic card scanning
Scans plastic cards up to 1.2mm thick including, credit cards, driver license cards, ID cards, medical cards or membership cards.

Searchable PDF format
Searchable PDF indicates that the scanned document (result in PDF format) has been processed via optical character recognition (OCR) and you can search the entire file for occurrences of a word or phrase.

Single touch button design
Nine customizable single touch settings enable you to automate frequent scanning jobs and tasks



Manufacturer : PLUSTEK
Factory number : 0166
Package weight : 1.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile scanner
    • Resolution
    • 600 dpi
    • Pages/min black
    • 60
    • Pages/min coulor
    • 20
    • System requirements
    • Windows 2000, XP, Vista, Win7, Win8
    • Accessory
    • Cable, power supply unit, software (CD), bag
  • Specials
    • Specification
    • DIN A6 feed scanner
    • Warranty
    • 1 year(s)
  • Implementation
    • Color depth
    • 48 Bit
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 105 x 148
    • Width
    • 194 mm
    • Height
    • 54 mm
    • Depth
    • 73 mm
  • Electrical values
    • Power input (operation)
    • 8.5 W
    • Power input (Standby)
    • 2.7 W
  • Weights
    • Weight
    • 0.45 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin