reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-SCANJET G3110 :: Flatbed photo scanner

Item-No.: HP-SCANJET G3110
€124,65
Category of goods: 0

HP Scanjet G3110 Fotoscanner

  • Product Description
  • Technical information
  • General
    • Type
    • Flatbed scanner
    • Resolution
    • 4800 dpi
    • Apple
    • Compatible
    • Accessory
    • Cable, software
  • Implementation
    • Color depth
    • 48 Bit
    • Transparency Unit
    • Yes
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 220 x 300
    • Width
    • 455 mm
    • Height
    • 70 mm
    • Depth
    • 305 mm
  • Electrical values
    • Power input (operation)
    • 15 W
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 2.9 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

This elegant, cost-effective scanner allows easy scanning at the touch of a button. Outstanding scans of photos, slides and negatives. Use intuitive software to edit and optimise results. Scan documents for easy archiving and management.

More fun with photos thanks to a high quality scanning and simple photo retouching.
  • 4800 x 9600 dpi and 48 bit colour depth [1] make excellent prints from digital images, which can be shared easily. The supplied software corrects red-eye, improves contrast, refreshes faded out colours and removes dust or scratches.


Scan multiple photos, slides, negatives or even three-dimensional objects and save as separate files.
  • Concurrent scanning of multiple originals — up to four slides, five negatives or three photos in format 10 x 15 cm. The images are stored as separate files. Impressive results when scanning book pages, framed pictures and three-dimensional objects (such as jewellery or collectibles).


Convert paper documents into editable text and easy-to-archive digital files.
  • Important documents can be converted into easy-to-archive PDF files. OCR software converts documents into editable text. Practical one-touch keys for quick copying and scan-to-email.


Included:
  • HP Scanjet G3110 Photo Scanner, power supply/power cable, USB cable, CD-ROMs with software and user guide, setup poster, warranty

Warranty:
  • 1-year limited warranty on hardware. The exact warranty and support options may vary depending on the product, country and local laws.

Compatible operating systems:
  • Windows 8, Windows 7, Windows Vista, Windows XP (32-bit and 64-bit), Windows XP 64-bit, Windows 2000, Mac OS X v 10.6, Lion and Mountain Lion (Mac OS X v10.4.11 and v10.5-solutions can be downloaded from hp.com)


[1] The maximum resolution depends on PC system factors and scan size.



Manufacturer : HEWLETT PACKARD
Factory number : L2698A#B19
Package weight : 4.298 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flatbed scanner
    • Resolution
    • 4800 dpi
    • Apple
    • Compatible
    • Accessory
    • Cable, software
  • Implementation
    • Color depth
    • 48 Bit
    • Transparency Unit
    • Yes
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 220 x 300
    • Width
    • 455 mm
    • Height
    • 70 mm
    • Depth
    • 305 mm
  • Electrical values
    • Power input (operation)
    • 15 W
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 2.9 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual