reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-SCANJET 200 :: Flatbed photo scanner

Item-No.: HP-SCANJET 200
€84,95
€82,00
Category of goods: 0
Bargain Item!
Limited amount available.


HP Scanjet 200 Flachbett-Fotoscanner

  • Product Description
  • Technical information
  • General
    • Type
    • Scanner
    • Resolution
    • 2400 dpi
    • Technology
    • Host-powered
    • Apple
    • Compatible
    • Accessory
    • Cable, software
  • Implementation
    • Color depth
    • 48 Bit
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 2.5 W
    • Power input (Standby)
    • 0.5 W
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On-site replacement
  • Measures
    • Width
    • 373 mm
    • Height
    • 45 mm
    • Depth
    • 274 mm
  • Weights
    • Weight
    • 1.76 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B

Take and quickly share high-quality images. Scan in high resolution, edit photos, and save documents in digital files. With one-touch scan keys you can start work quickly. You can set up this compact, easy-to-use scanner practically anywhere.

Enjoy high-quality scanning of photos and documents
  • Scan important photos to obtain precise results. Capture crisp, clear detail with up to 2400 x 4800 dpi and 48-bit colour depth[1].

  • Take advantage of fast, convenient scanning of photos and images on Internet sharing sites

  • Scan important documents, photos and everyday documents into digital files that you can easily access.

  • Complete jobs faster — scan photos in the format 10 x 15 cm (4 x 6 inches) in just 21 seconds with a resolution of 200 dpi[1].


Thanks to the user-friendly features and quick setup, you can start working quickly.
  • Produce the prints you need: Use the ArcSoft PhotoStudio 6 photo editing software to process, search and organise the pictures you want to print.

  • Save time with convenient one-touch scan functionality. Capture images directly in PDF format, or send them directly by email — and print or copy pictures at the touch of a button.

  • Work quickly with an intuitive, easy-to-use user interface. You only need to plug in a single cable to set up.


Save space: This compact scanner fits almost anywhere you need it.
  • Set up the scanner, where you want to — this compact landscape format printer will find a space almost anywhere in your office or home.

  • Scan books, magazines and bound materials easily — the scanner’s swinging hinged cover means you can also work with thicker documents.

  • You don’t need a mains cable — this scanner with USB power supply saves energy because it connects directly to your PC[2].


Included
  • HP Scanjet 200 flatbed scanner installation manual, CD-ROM, flyers, guarantee sheet/card, 1 mini-USB cable

Warranty
  • One-year warranty with next-business-day replacement, telephone support and support via the Internet. Warranty may vary by country as required by law. More information about the HP award-winning service and support options in your region can be found at: http://www.hp.com/support

Compatible operating systems
  • Windows 8, Windows 7, Windows Vista, Windows XP Service Pack 2 or higher (only 32 Bit), Mac OS X 10.6.8, OS X Lion, OS X Mountain Lion or higher


[1] The optical resolution is a measure of the maximum hardware sampling resolution, based on the ISO 14473 standard.
[2] Energy savings based on comparison with scanners that require a separate power supply.



Manufacturer : HEWLETT PACKARD
Factory number : L2734A#B19
Package weight : 2.504 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scanner
    • Resolution
    • 2400 dpi
    • Technology
    • Host-powered
    • Apple
    • Compatible
    • Accessory
    • Cable, software
  • Implementation
    • Color depth
    • 48 Bit
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 2.5 W
    • Power input (Standby)
    • 0.5 W
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On-site replacement
  • Measures
    • Width
    • 373 mm
    • Height
    • 45 mm
    • Depth
    • 274 mm
  • Weights
    • Weight
    • 1.76 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Datasheet/manual