reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJITSU SP-1130 :: Document scanner

Item-No.: FUJITSU SP-1130
€389,00
Category of goods: 0

FUJITSU SP-1130

  • Product Description
  • Technical information
  • General
    • Type
    • Document scanner
    • Resolution
    • 600 dpi
    • Technology
    • CIS
    • Pages/min black
    • 30
    • Pages/min coulor
    • 30
  • Specials
    • Specification
    • Automatic document feeder (ADF), 50 pages
  • Implementation
    • Color depth
    • 24 Bit
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 210 x 3048
    • Width
    • 298 mm
    • Height
    • 133 mm
    • Depth
    • 135 mm
  • Electrical values
    • Power input (operation)
    • 18 W
    • Power input (Standby)
    • 1.6 W
  • Weights
    • Weight
    • 2.5 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz

From paper document to digital copy — SP series with the benefit of PaperStream technology

Versatile. The first step in professional document management
Innovative. Purpose-designed with an impressive software suite for increased efficiency
Reliable. Reliably and intuitively converts paper documents to a digital format
Practical. Easy and straightforward to use, the scanner is perfect for placing on a desk

Scan speed (A4, portrait):
  • Colour/greyscale/black and white
    Single-sided: 30 pages/min (200 dpi, 300 dpi)
    Duplex: 60 images/min (200 dpi, 300 dpi)




Manufacturer : HISENSE
Factory number : PA03708-B021
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document scanner
    • Resolution
    • 600 dpi
    • Technology
    • CIS
    • Pages/min black
    • 30
    • Pages/min coulor
    • 30
  • Specials
    • Specification
    • Automatic document feeder (ADF), 50 pages
  • Implementation
    • Color depth
    • 24 Bit
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 210 x 3048
    • Width
    • 298 mm
    • Height
    • 133 mm
    • Depth
    • 135 mm
  • Electrical values
    • Power input (operation)
    • 18 W
    • Power input (Standby)
    • 1.6 W
  • Weights
    • Weight
    • 2.5 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual