reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON PF V850P :: A4 LED 6400 dpi photo scanner


Epson Perfection V850 Pro

  • Product Description
  • Technical information
  • General
    • Type
    • Matrix CCD
    • Resolution
    • 6400 dpi
    • Pages/min black
    • 12
    • Pages/min coulor
    • 12
  • Implementation
    • Color depth
    • 48 Bit
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 503 mm
    • Height
    • 152 mm
    • Depth
    • 308 mm
  • Electrical values
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 12 W
  • Weights
    • Weight
    • 6.6 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC

Choice of resolution
The V850 Pro features a dual lens system that automatically selects the optimal lens, with up to 4800 dpi optical resolution for photo scanning and 6400 dpi when scanning using film holders.

Scan from any source
Scan a range of film formats in sharp focus thanks to the improved quality film holders with their adjustable height control and rigid design. The V850 Pro also supports film formats up to 20 x 25 cm when placed directly on the scanner glass.

High productivity
Epson's ReadyScan LED light source has a warm up time of less than one second, so scanning can start almost instantly. Two sets of film holders mean you can prepare a second set of originals for scanning while the first is still scanning.

Cleans up images
Digital ICE Technologies automatically removes imperfections such as dust, hair, scratches and fingerprints from both film and photos to restore images to their former glory with the minimum of effort.

The right tone
Take advantage of excellent tone reproduction with 4.0 DMax optical density. The V850 Pro can detect the exact tonal range of the original, making sure the brightest and darkest areas of images are accurately reproduced to reveal impressive detail and dynamic range.

Professional software
As well as Epson Scan, the V850 Pro comes with SilverFast SE Plus 8 and i1 Scanner software for advanced, professional scanning features.

Product features
Professional quality scanning

  • Slides, film, medium format & prints

Dual lens system
  • Swaps between 6400 dpi for slides and film, and 4800 dpi for photos

High productivity
  • One second warm-up time and two sets of film holders

Dynamic range
  • Accurately reproduce tonal range and gradation of the original

Removes imperfections
  • Digital ICE Technologies cleans up old film and photos




Manufacturer : EPSON
Factory number : B11B224401
Package weight : 10.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Matrix CCD
    • Resolution
    • 6400 dpi
    • Pages/min black
    • 12
    • Pages/min coulor
    • 12
  • Implementation
    • Color depth
    • 48 Bit
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 503 mm
    • Height
    • 152 mm
    • Depth
    • 308 mm
  • Electrical values
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 12 W
  • Weights
    • Weight
    • 6.6 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
Datasheet/manual