reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO CS EXECUTIV :: CardScan Executive version 9

Item-No.: DYMO CS EXECUTIV
€217,95
Category of goods: 0

Dymo CardScan Executive

  • Product Description
  • Technical information
  • General
    • Type
    • Business card scanner
    • Resolution
    • 300 dpi
    • Pages/min black
    • 1
    • Pages/min coulor
    • 1
    • Accessory
    • Cable, CardScan® v9
    • Colour
    • Black/silver
  • Specials
    • Specification
    • For business cards
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 90 x 30
    • Width
    • 165 mm
    • Height
    • 44 mm
    • Depth
    • 92 mm
  • Weights
    • Weight
    • 0.261 kg
  • Packaging
    • Packaging
    • Retail

The new CardScan Executive v.9
Precise, high-performance business card scanner for PC and Mac®
Improved user interface with better performance
With Outlook add-in for scanning business cards directly in Outlook™


• Record contact details without having to type! Scan business cards or contact details from emails and websites
• Scan business cards directly in Microsoft Outlook® (Windows only®, add-in for CardScan v8 also available separately)
• Synchronise with Outlook®, Outlook® Express, Palm®, Windows Mobile®, Windows Contacts, Act!™ Standard and Premium for Workgroups, as well as Lotus Notes® (Windows®) or Mac® Address Book (Mac®)
• Print labels for contacts with just one click using your label printer from the DYMO® LabelWriter™ 400 or 450 series (available separately)
• Scan business cards in seven languages, from 14 different countries



Manufacturer : DYMO
Factory number : S0929140
Package weight : 0.602 kg
RoHS : conform
Technical information
  • General
    • Type
    • Business card scanner
    • Resolution
    • 300 dpi
    • Pages/min black
    • 1
    • Pages/min coulor
    • 1
    • Accessory
    • Cable, CardScan® v9
    • Colour
    • Black/silver
  • Specials
    • Specification
    • For business cards
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 90 x 30
    • Width
    • 165 mm
    • Height
    • 44 mm
    • Depth
    • 92 mm
  • Weights
    • Weight
    • 0.261 kg
  • Packaging
    • Packaging
    • Retail
Datasheet/manual