reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT VIEWSCAN :: Document and object scanner, USB

Item-No.: DNT VIEWSCAN
€71,95
Category of goods: 0


DNT VIEWSCAN

  • Product Description
  • Technical information
  • General
    • Type
    • Document/object scanner
    • Resolution
    • 2560 dpi
    • Technology
    • Host-powered
    • Pages/min black
    • 60
    • Pages/min coulor
    • 60
    • System requirements
    • Windows "7, Vista ™, XP, 2000, Mac OS X 10.4
    • Apple
    • MAC OS X 10.4 or higher
    • Accessory
    • Scanner, document, USB cable, software, manual
  • Specials
    • Specification
    • For documents, business cards and objects
  • Interfaces
    • USB
    • 1x
  • Measures
    • Scan range
    • DIN A4
    • Width
    • 82 mm
    • Height
    • 418 mm
    • Depth
    • 65 mm
  • Weights
    • Weight
    • 0.6 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz

Document and object scanner for fast, mobile scanning via USB 2.0

ViewScan digitises printed material and objects in a matter of seconds, be it books, brochures, forms, CD covers, business cards, coins, jewellery or other such items. Simply place on the scanning surface, start the scan and you will have a perfect digital version in next to no time. The scans are transferred easily to a PC via the integrated USB 2.0 port.

  • Mobile scanner for objects and documents up to A4 format with 10x LED lighting

  • Ultra-fast: scans up to A4 format in only 1 second

  • Digitises documents, business cards and even smaller objects

  • USB 2.0 port for fast data transfer to PC

  • Power supply via USB 2.0


Latest scan technology for best results
Automatic focus enables not only documents but also bulky objects such as books with thick covers or smaller objects to be digitised in high quality and sharpness with up to 5 megapixels. Image monitoring and scan triggering is performed via computer. Regardless of the size object, the scan takes only 1 second - the image is then transferred to PC via USB 2.0 in JPG format. 10 white LEDs ensure balanced lighting of the object in ViewScan and can be continuously adjusted. Further digital helpers, such as the automatic white balance, guarantee perfect pictures. Power is supplied via USB - a separate power supply unit is not required.

A useful assistant
ViewScan is a must-have device for every paperless office and a practical assistant for larger scanning projects. Thanks to the optical scanning process, even larger books can be digitised within a very short space of time.

Connections
  • PC connection via USB 2.0

  • Works with Windows XP, Windows Vista, Windows 7


Features
  • Scan books, documents and texts up to A4 size

  • Scans in high quality up to 5 megapixels

  • Maximum resolution: 2560 x 2048 pixels

  • Scan resolution: 300 dpi

  • High scanning speed: fast scans in only 1 sec.

  • 10 white LEDs for balanced lighting

  • Saves scans directly in JPG format

  • Scans in colour or black and white

  • Automatic colour balance


Enclosure
  • Dimensions: 82 x 65 x 418 mm (folded)

  • Weight: 0.606 kg

  • Colour: grey with white scanner

  • Power supply via USB connection


Included with delivery
  • Mobile scanner, underlay, USB [Information] cable, scanning software, user manual




Manufacturer : DNT
Factory number : 52110
Package weight : 1.278 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document/object scanner
    • Resolution
    • 2560 dpi
    • Technology
    • Host-powered
    • Pages/min black
    • 60
    • Pages/min coulor
    • 60
    • System requirements
    • Windows "7, Vista ™, XP, 2000, Mac OS X 10.4
    • Apple
    • MAC OS X 10.4 or higher
    • Accessory
    • Scanner, document, USB cable, software, manual
  • Specials
    • Specification
    • For documents, business cards and objects
  • Interfaces
    • USB
    • 1x
  • Measures
    • Scan range
    • DIN A4
    • Width
    • 82 mm
    • Height
    • 418 mm
    • Depth
    • 65 mm
  • Weights
    • Weight
    • 0.6 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual