reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT AE69-2H :: Hand-held scanner/receiver

Item-No.: ALBRECHT AE69-2H
€84,95
Category of goods: 0


ALBRECHT AE69-2H

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held scanner/receiver
    • Technology
    • 180 steps/s
    • Accessory
    • Rubber helical antenna and belt clip
  • Specials
    • Specification
    • 50 channels/s
  • Interfaces
    • Connection
    • BNC, speakers, headphones
  • Display
    • Display
    • LCD illuminated
  • Electrical values
    • Frequency range
    • 25 - 88, 137 - 174, 406 - 512 MHz
    • Frequency grid
    • 5/6,25/10/12,5/20 kHz
  • Weights
    • Weight
    • 165 g
  • Implementation
    • power supply
    • 2 x AA (Mignon), batteries

ALBRECHT AE 69-2H- A latest-generation 80-channel hand scanner with a compact and truly lightweight design. It has 3 band groups with different grids.

• Permanent EEPROM memory
• Hyper search with 180 steps/sec. (in 5 kHz grid)
• Priority channel
• Pass channels (channel skip)
• Illuminated LC-Display

Technical data:

• Frequency range 25 - 88 MHz/137 - 174 MHz/406 - 512 MHz
• Sensitivity 25.005 MHz (FM) .................. 0.3 µV, 54.050 MHz (FM) ...................0.3 µV, 86.275 MHz (FM) ...................0.3 µV, 138.150 MHz (FM)............. ....0.3 µV, 162.400 MHz (FM) ............ ....0.3 µV, 173.220 MHz (FM) ............ ....0.3 µV, 406.875 MHz (FM)................. 0.4 µV, 453.250 MHz (FM) ................ 0.4 µV, 511.9125 MHz (FM) .............. 0.4 µV
• Audio output max 400 mW
• Search speed Hyper search: 180 channels/sec., normal: 50 channels/sec.
• Frequency grid 5/6.25/10/12.5/20 kHz
• Power supply 2 batteries (AA)
• Dimensions 65 x 150 x 40
• Weight in g 182
• Scope of delivery Device, rubber helix antenna and belt clip



Manufacturer : ALBRECHT
Factory number : 27069
Package weight : 0.405 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held scanner/receiver
    • Technology
    • 180 steps/s
    • Accessory
    • Rubber helical antenna and belt clip
  • Specials
    • Specification
    • 50 channels/s
  • Interfaces
    • Connection
    • BNC, speakers, headphones
  • Display
    • Display
    • LCD illuminated
  • Electrical values
    • Frequency range
    • 25 - 88, 137 - 174, 406 - 512 MHz
    • Frequency grid
    • 5/6,25/10/12,5/20 kHz
  • Weights
    • Weight
    • 165 g
  • Implementation
    • power supply
    • 2 x AA (Mignon), batteries
Datasheet/manual