reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT AE6491 :: CB mobile radio

Item-No.: ALBRECHT AE6491
€139,90
Category of goods: 0


Albrecht AE 6491 CT

  • Product Description
  • Technical information
  • General
    • Type
    • CB wireless device
    • Accessory
    • Mikrofon, DIN-Einbaurahmen, Befestigungsmaterial
  • Specials
    • Specification
    • 5 channel memory
  • Measures
    • Width
    • 188 mm
    • Height
    • 57 mm
    • Depth
    • 131 mm
The EUROPE CB MOBILE DEVICE with front speakers and DIN mounting frame.

A latest-generation CB mobile device. It is equipped with a wide-angle LCD, which ensures very good readability from every position. The large 3 Watt front speaker provides clear sound that is free of distortion, even at a high volume.



Manufacturer : ALBRECHT
Factory number : 12648
Package weight : 1.721 kg
RoHS : conform
Technical information
  • General
    • Type
    • CB wireless device
    • Accessory
    • Mikrofon, DIN-Einbaurahmen, Befestigungsmaterial
  • Specials
    • Specification
    • 5 channel memory
  • Measures
    • Width
    • 188 mm
    • Height
    • 57 mm
    • Depth
    • 131 mm
Datasheet/manual