reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALAN 42 MULTI :: CB hand-held device


ALAN 42 MULTI

  • Product Description
  • Technical information
  • General
    • Type
    • CB wireless device
    • Accessory
    • Charger, belt clip, protective cover, antenna
  • Specials
    • Specification
    • 300 channels/s
  • Display
    • Display
    • LCD
  • Electrical values
    • Frequency range
    • 26.965 - 27.405 MHz
  • Measures
    • Width
    • 140 mm
    • Height
    • 300 mm
    • Depth
    • 70 mm
  • Weights
    • Weight
    • 220 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The innovative Alan 42 Multi is probably the only CB hand-held radio that can be switched to every European national standard of the CB band using a key combination.

• Can be switched to every European national standard
• Extensive range of accessories included in delivery
• EMG emergency channel
• Low battery indication
• Empfangssignalstärke (RX) und Sendeleistung (TX)


The device is set to the "EC" band with the CEPT, 40 channels, FM 4 W setting by default. The Alan 42 Multi guarantees peak power in various fields of application. It is provided with a frequency synthesizer (PLL), whose functions are displayed on the large display. In addition, it has an integrated automatic power saving feature. The external connector for the microphone-earphone combination on top of the device facilitates the use of the additional functions (voice control etc.).

Scope of delivery: Hand-held radio, plug-in charger, battery/empty battery pack for 6 AA alkaline batteries, battery/empty battery pack for 8 rechargeable AA batteries with a network connection, board voltage adapter with SO239 antenna connection for mobile operation, protective cover, aerial, belt clip, carry strap

• HF transmission power 4W AM/FM @ 13.8 Vcc
• Modulation (transmitter) AM 90% ±5%/FM 2KHz
• Max. power consumption 900 mA
• Dimensions in cm 30 x 140 x 70
• Weight in g 220
• Frequency range 26.965 MHz - 27.405 MHz



Manufacturer : MIDLAND
Factory number : C480.13
Package weight : 0.935 kg
RoHS : conform
Technical information
  • General
    • Type
    • CB wireless device
    • Accessory
    • Charger, belt clip, protective cover, antenna
  • Specials
    • Specification
    • 300 channels/s
  • Display
    • Display
    • LCD
  • Electrical values
    • Frequency range
    • 26.965 - 27.405 MHz
  • Measures
    • Width
    • 140 mm
    • Height
    • 300 mm
    • Depth
    • 70 mm
  • Weights
    • Weight
    • 220 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin