reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA TEE 150-1 :: Designer pocket scales, max. 150 g

Item-No.: WA TEE 150-1
€42,95
Category of goods: 0


WA TEE 150-1

  • Product Description
  • Technical information
  • General
    • Type
    • Pocket scales
    • Design
    • Max. 150 g
    • Assembly
    • Pan size: 60 x 64 mm
  • Display
    • Display
    • Readability 0.1 g
    • Display type
    • LCD
    • Display Format
    • 9 mm
  • Specials
    • Specification
    • AUTO-OFF function
  • Measures
    • Width
    • 67 mm
    • Height
    • 22 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.1 kg
Pocket scales with sturdy plastic hinged lid to protect against dust and pressure. Can also be used as tare container.
2x AAA batteries included
Auto-off function after two minutes without a change in load to conserve battery life (optional)
Blue backlit LCD display with 9-mm digit height
Easy to operate using two buttons

Readability: 0.1g
Weighing range: max. 150g
Dimensions: 67x100x22 mm
Weight: 100g



Manufacturer : KERN-SOHN
Factory number : TEE 150-1
Package weight : 0.141 kg
Technical information
  • General
    • Type
    • Pocket scales
    • Design
    • Max. 150 g
    • Assembly
    • Pan size: 60 x 64 mm
  • Display
    • Display
    • Readability 0.1 g
    • Display type
    • LCD
    • Display Format
    • 9 mm
  • Specials
    • Specification
    • AUTO-OFF function
  • Measures
    • Width
    • 67 mm
    • Height
    • 22 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.1 kg
Datasheet/manual