reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA PCB 6000-1 :: Precision balance PCB, Standard level laboratory balance, 6000 g

Item-No.: WA PCB 6000-1
€257,50
Category of goods: 0


WA PCB 6000-1

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory scales
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 163 mm
    • Height
    • 79 mm
    • Depth
    • 245 mm
The standard in the laboratory.

  • Weight range (Max): 6000 g
  • Readout: 0.1 g
  • reproducibility: 0.1 g
  • Linearity: ±0.3 g
  • min. piece weight: 0.2 g/Stk.
  • Dimensions balance: 155 x 170 mm


  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar



Manufacturer : KERN-SOHN
Factory number : PCB 6000-1
Package weight : 2.382 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory scales
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 163 mm
    • Height
    • 79 mm
    • Depth
    • 245 mm
Datasheet/manual