reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA PCB 2500-2 :: Precision balance PCB, Standard level laboratory balance, 2500 g


WA PCB 2500-2

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory scales
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 163 mm
    • Height
    • 79 mm
    • Depth
    • 245 mm
The standard in the laboratory.

  • Weight range (Max): 2500 g
  • Readout: 0.01 g
  • reproducibility: 0.01 g
  • Linearity: ±0.5 g
  • min. piece weight: 0.02 g/Stk.
  • Dimensions balance: 130 x 130 mm


  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
  • >



Manufacturer : KERN-SOHN
Factory number : PCB 2500-2
Package weight : 2.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory scales
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 163 mm
    • Height
    • 79 mm
    • Depth
    • 245 mm
Datasheet/manual