reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA HDB 5K5 :: Suspended scales with handle, max. 5kg

Item-No.: WA HDB 5K5
€68,50
Category of goods: 0


WA HDB 5K5

  • Product Description
  • Technical information
  • General
    • Type
    • Suspended scales with handle
    • Design
    • Max. 5,0 kg
    • Assembly
    • S-hooks made from stainless steel
  • Display
    • Display
    • Readability 5.0 g
    • Display type
    • LCD
    • Display Format
    • 12 mm
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 70 mm
    • Height
    • 105 mm
    • Depth
    • 25 mm
  • Weights
    • Weight
    • 0.15 kg
Suspended scales with stainless steel handle and hook.

Readability: 5.0g
Weighing range: max. 5.0kg
Housing: 70 x 25 x 105 mm (with hook: 195 mm)
LCD display; digit height: 12 mm
Weight: 150g

- Calibration program
- Tare by resetting the display to 0
with a load on the scale
- Data Hold function for five seconds
- Auto-Off function after five minutes to conserve battery life
- Includes 2 x AAA batteries



Manufacturer : KERN-SOHN
Factory number : HDB 5K5N
Package weight : 0.269 kg
Technical information
  • General
    • Type
    • Suspended scales with handle
    • Design
    • Max. 5,0 kg
    • Assembly
    • S-hooks made from stainless steel
  • Display
    • Display
    • Readability 5.0 g
    • Display type
    • LCD
    • Display Format
    • 12 mm
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 70 mm
    • Height
    • 105 mm
    • Depth
    • 25 mm
  • Weights
    • Weight
    • 0.15 kg
Datasheet/manual