reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA HCB 100K200 :: Suspended scales with carabiner, max. 100 kg

Item-No.: WA HCB 100K200
€117,90
Category of goods: 0


WA HCB 100K200

  • Product Description
  • Technical information
  • General
    • Type
    • Suspended scales with carabiner
    • Technology
    • Battery operation possible
    • Design
    • Max. 100,0 kg
    • Assembly
    • S-hooks made from stainless steel
  • Display
    • Display
    • Readability 200 g
    • Display type
    • LCD
    • Display Format
    • 12 mm
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 80 mm
    • Width
    • 45 mm
    • Height
    • 150 mm
  • Weights
    • Weight
    • 0.4 kg
Suspended scales with carabiner
and stainless steel S-shaped hook.

Readability: 200g
Weighing range: max. 100kg
Housing: 80x45x150 mm
(with carabiner and S-hook 290 mm)
LCD display; digit height: 12 mm
Weight: 400g

- Calibration program
- Tare by resetting the display to 0
with a load on the scale
- Data Hold function for five seconds
- Auto-Off function after three minutes to conserve battery life
- 2 x AA batteries included



Manufacturer : KERN-SOHN
Factory number : HCB 100K200
Package weight : 0.593 kg
Technical information
  • General
    • Type
    • Suspended scales with carabiner
    • Technology
    • Battery operation possible
    • Design
    • Max. 100,0 kg
    • Assembly
    • S-hooks made from stainless steel
  • Display
    • Display
    • Readability 200 g
    • Display type
    • LCD
    • Display Format
    • 12 mm
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 80 mm
    • Width
    • 45 mm
    • Height
    • 150 mm
  • Weights
    • Weight
    • 0.4 kg
Datasheet/manual