reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA FCB 3K0.1 :: Bench scale FCB, Bench scale, 3 kg


WA FCB 3K0.1

  • Product Description
  • Technical information
  • General
    • Type
    • Table scales
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 270 mm
    • Height
    • 106 mm
    • Depth
    • 345 mm
Bench scale with second display on the backside of the scale

  • Weight range (Max): 3 kg
  • Readout: 0.1 g
  • reproducibility: 0.1 g
  • Linearity: ±0.3 g
  • min. piece weight: 0.2 g/Stk.
  • Dimensions housing: 270 x 345 x 106 mm
  • Dimensions balance: 252 x 228 mm


  • Second display on the rear of the balance
  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • High mobility: Battery operation, compact construction and low weight make this balance ideal for use in several locations (production, warehouse, dispatch department, ...)



Manufacturer : KERN-SOHN
Factory number : FCB 3K0.1
Package weight : 3.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table scales
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 270 mm
    • Height
    • 106 mm
    • Depth
    • 345 mm
Datasheet/manual