reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA FCB 24K2 :: Bench scale FCB, Bench scale, 24 kg

Item-No.: WA FCB 24K2
€198,95
Category of goods: 0


WA FCB 24K2

  • Product Description
  • Technical information
  • General
    • Type
    • Table scales
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 270 mm
    • Height
    • 106 mm
    • Depth
    • 345 mm
Bench scale with second display on the backside of the scale

  • Weight range (Max): 24 kg
  • Readout: 2 g
  • reproducibility: 2 g
  • Linearity: ±6 g
  • min. piece weight: 6 g/Stk.
  • Dimensions housing: 270 x 345 x 106 mm
  • Dimensions balance: 252 x 228 mm


  • Second display on the rear of the balance
  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • High mobility: Battery operation, compact construction and low weight make this balance ideal for use in several locations (production, warehouse, dispatch department, ...)



Manufacturer : KERN-SOHN
Factory number : FCB 24K2
Package weight : 3.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table scales
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 270 mm
    • Height
    • 106 mm
    • Depth
    • 345 mm
Datasheet/manual