reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA EOB 150K50 :: Parcel scales, max. 150 kg

Item-No.: WA EOB 150K50
€149,95
Category of goods: 0


WA EOB 150K50

  • Product Description
  • Technical information
  • General
    • Type
    • Parcel scales
    • Technology
    • Battery operation possible
    • Design
    • Max. 150,0 kg
    • Power supply
    • Incl. mains adapter
    • Assembly
    • Pan size: 310 x 300 x 55 mm
    • Accessory
    • 1.8 m coiled cable, wall bracket
  • Display
    • Display
    • Readability 100 g
    • Display type
    • LCD
    • Display Format
    • 25 mm
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Length
    • 220 mm
    • Width
    • 90 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 4.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Parcel scales with 25-mm LCD display
on a separate display device.
Display device can be freely positioned thanks to
the 1.8-m flexible spiral cable and wall bracket.

Readability: 50g
Weighing range: max. 150kg
Weighing plate: 310x300x55 mm
Display device: 220x90x45 mm
Weight: 4000 g

- Calibration program
- Tare by resetting the display to 0
with a load on the scale
- Unit of measurement can be switched
- Auto-Off function after three minutes to conserve battery life
- Includes mains adapter
- Battery operation possible (6 x AA)
- Permitted ambient temperature: +10 - +35°C



Manufacturer : KERN-SOHN
Factory number : EOB 150K50
Package weight : 5.2 kg
Technical information
  • General
    • Type
    • Parcel scales
    • Technology
    • Battery operation possible
    • Design
    • Max. 150,0 kg
    • Power supply
    • Incl. mains adapter
    • Assembly
    • Pan size: 310 x 300 x 55 mm
    • Accessory
    • 1.8 m coiled cable, wall bracket
  • Display
    • Display
    • Readability 100 g
    • Display type
    • LCD
    • Display Format
    • 25 mm
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Length
    • 220 mm
    • Width
    • 90 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 4.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual