reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA EMB 200-3 :: Precision balance EMB, Entry level laboratory balance, 200 g

Item-No.: WA EMB 200-3
€224,95
Category of goods: 0


WA EMB 200-3

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory scales
    • Technology
    • Strain gauge
    • Design
    • With wind protection
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 170 mm
    • Height
    • 54 mm
    • Depth
    • 240 mm
Entry level laboratory balance with tremendous weighing performance

  • Weight range (Max): 200 g
  • Readout: 0.001 g
  • reproducibility: 0.001 g
  • Linearity: ±0.005 g
  • Dimensions housing: 170 x 240 x 39 mm
  • Dimensions balance: Ø 82 mm


  • Simple and convenient 2-key operation, making them ideal for use in schools and universities
  • Tare function facilitates formulation work
  • Particularly flat design
  • Secure and non-slip positioning with rubber feet
  • Ready for use: Batteries included. AUTO-OFF function to preserve the batteries, can be switched off
  • Ring-shaped draught shield standard
  • Hook for underfloor weighing standard



Manufacturer : KERN-SOHN
Factory number : EMB 200-3
Package weight : 1.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory scales
    • Technology
    • Strain gauge
    • Design
    • With wind protection
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 170 mm
    • Height
    • 54 mm
    • Depth
    • 240 mm
Datasheet/manual