reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA DE 60K10D :: Parcel scales, max. 60 kg


WA DE 60K10D

  • Product Description
  • Technical information
  • General
    • Type
    • Parcel scales
    • Design
    • Max. 60,0 kg
    • Assembly
    • Pan size: 318 x 308 x 75 mm
    • Accessory
    • 1.5 m coiled cable, wall bracket
  • Display
    • Display
    • Readability 20 g
  • Measures
    • Length
    • 225 mm
    • Width
    • 110 mm
    • Height
    • 45 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Parcel scales with 25-mm LCD display on a separate display device.
Display device can be freely positioned thanks to
the 1.5-m flexible spiral cable and wall bracket.

Readability: 20 g
Weighing range: max. 60 kg
Dimensions of display device (W x D x H): 225 mm x 110 mm x 45 mm
Dimensions of weighing plate (W x D x H): 318 mm x 308 mm x 75 mm
Cable length for display device: 1.4 m
Weighing plate material: stainless steel
Weighing surface (W x D): 318 mm x 308 mm

Dynamic weighing function: yes
GLP log: yes
Net total function: yes
Percentage determination: yes
Counter: yes



Manufacturer : KERN-SOHN
Factory number : DE 60K10D
Package weight : 6.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Parcel scales
    • Design
    • Max. 60,0 kg
    • Assembly
    • Pan size: 318 x 308 x 75 mm
    • Accessory
    • 1.5 m coiled cable, wall bracket
  • Display
    • Display
    • Readability 20 g
  • Measures
    • Length
    • 225 mm
    • Width
    • 110 mm
    • Height
    • 45 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual