reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA CXB 3K0.2 :: Scale counter, max. 3.0kg


WA CXB 3K0.2

  • Product Description
  • Technical information
  • General
    • Type
    • Scale counter
    • Technology
    • Battery operation possible
    • Design
    • Max. 3,0 kg
    • Assembly
    • Pan size: 300 x 225 mm
    • Accessory
    • Charger
  • Display
    • Display
    • Readability 0.2 g
    • Display type
    • LCD
    • Display Format
    • 18 mm
  • Implementation
    • Type of battery
    • Internal battery
  • Measures
    • Width
    • 300 mm
    • Height
    • 110 mm
    • Depth
    • 330 mm
  • Weights
    • Weight
    • 4.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 9 V DC / 800 mA
Precision scales with large, illuminated 18-mm LCD display.

Readability: 0.2g
Weighing range: max. 3.0kg
Weighing plate: 300x225 mm
Dimensions: 300x330x110 mm
Weight: 4000g

- Auto-Off function: after three minutes, backlight off after five seconds (optional) to conserve battery life
- Calibration program: CAL, guarantees a high level of accuracy
-Quantities: Reference quantities can be selected,
display can be switched from quantity to weight.
- Recipe: Separate memory for weight
the tare container and recipe ingredients.
-Percentage determination: Displays the deviation
from the reference weight (100%) in % instead of grams.

Battery operation (approx. 200 h). Charging time: 8 hrs, charge level indicator in the display



Manufacturer : KERN-SOHN
Factory number : CXB 3K0.2
Package weight : 5.26 kg
Technical information
  • General
    • Type
    • Scale counter
    • Technology
    • Battery operation possible
    • Design
    • Max. 3,0 kg
    • Assembly
    • Pan size: 300 x 225 mm
    • Accessory
    • Charger
  • Display
    • Display
    • Readability 0.2 g
    • Display type
    • LCD
    • Display Format
    • 18 mm
  • Implementation
    • Type of battery
    • Internal battery
  • Measures
    • Width
    • 300 mm
    • Height
    • 110 mm
    • Depth
    • 330 mm
  • Weights
    • Weight
    • 4.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 9 V DC / 800 mA
Datasheet/manual