reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA CKE 3600-2 :: counting scale CKE, laboratory counting scale, 3,6 kg

Item-No.: WA CKE 3600-2
€396,95
Category of goods: 0


WA CKE 3600-2

  • Product Description
  • Technical information
  • General
    • Type
    • Scale counter
Easy to use, self-explanatory counting scale with laboratory accuracy, counting resolution up to 360,000 points

  • Weight range (Max): 3,6 kg
  • Readout: 0.01 g
  • min. piece weight: 0.01 g/Stk.
  • Zählauflösung: 360000 Punkte
  • Dimensions housing: 167 x 250 x 85 mm
  • Dimensions balance: 150 x 170 mm


  • Self-explanatory graphic control panel, counting process can be understood immediately, even without operating instructions. - no learning time = reduces costs - ideal for untrained users - visualised process avoids operating errors avoids .
  • Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
  • Two scales in one: Switching from counting mode to weighing mode at the touch of a key



Manufacturer : KERN-SOHN
Factory number : CKE 3600-2
Package weight : 2.323 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scale counter
Datasheet/manual