reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA CKE 16K0.1 :: counting scale CKE, laboratory counting scale, 16 kg

Item-No.: WA CKE 16K0.1
€492,95
Category of goods: 0


WA CKE 16K0.1

  • Product Description
  • Technical information
  • General
    • Type
    • Scale counter
Easy to use, self-explanatory counting scale with laboratory accuracy, counting resolution up to 360,000 points

  • Weight range (Max): 16 kg
  • Readout: 0.1 g
  • min. piece weight: 0.1 g/Stk.
  • Zählauflösung: 160000 Punkte
  • Dimensions housing: 350 x 390 x 120 mm
  • Dimensions balance: 340 x 240 mm


  • Self-explanatory graphic control panel, counting process can be understood immediately, even without operating instructions. - no learning time = reduces costs - ideal for untrained users - visualised process avoids operating errors avoids .
  • Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
  • Two scales in one: Switching from counting mode to weighing mode at the touch of a key



Manufacturer : KERN-SOHN
Factory number : CKE 16K0.1
Package weight : 7.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scale counter
Datasheet/manual