reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS XTK35 115 :: Metal cutting disc, 115 mm

Item-No.: TS XTK35 115
€1,99
Category of goods: 1


XTK35 Cross 115x1,9x22,23 mm

  • Product Description
  • Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Metal
  • Measures
    • Ø
    • 115 mm
    • Width
    • 1.9 mm
    • Øinternal
    • 22.23 mm
One disc for various tasks:
• Cutting
• Deburring
• Chamfering
• Grinding

Easier and faster cutting and grinding

Diameter: 115 mm
Width: 1.9 mm
Centre hole: 22.23 mm



Manufacturer : RHODIUS
Factory number : 208372
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Metal
  • Measures
    • Ø
    • 115 mm
    • Width
    • 1.9 mm
    • Øinternal
    • 22.23 mm
Datasheet/manual