reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS XT8-115 :: Metal cutting disc, Ø = 115 mm, width 0.8 mm

Item-No.: TS XT8-115
€1,85
Category of goods: 1


TS XT8-115

  • Product Description
  • Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Metal
  • Measures
    • Ø
    • 115 mm
    • Width
    • 0.8 mm

High-performance cutting disc for metal by RHODIUS.

Extra thin, cuts with millimetre precision, fast, precise, effortless. Particularly
suitable for separating thin metal sheets, pipes,
profiles of all types and full material up to 10 mm.
Can be used very well in auto body, system and control cabinet construction.

Diameter: 115 mm
Width: 0.8 mm



Manufacturer : RHODIUS
Factory number : 206683
Package weight : 0.018 kg
Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Metal
  • Measures
    • Ø
    • 115 mm
    • Width
    • 0.8 mm
Datasheet/manual