reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS XT70-115 :: Metal cutting disc, Ø =115 mm,W = 1.0 mm, 10 pieces

Item-No.: TS XT70-115
€8,99
Category of goods: 1


TS XT70-115

  • Product Description
  • Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Metal (steel, stainless steel)
  • Measures
    • Ø
    • 115 mm
    • Width
    • 1.0 mm
    • Øinternal
    • 22.23 mm
  • Implementation
    • Manufacturer
    • Rhodius
  • Packaging
    • Packaging
    • Pack of 10

XT70 high-performance cutting disc for steel and stainless steel by RHODIUS.

Low burr formation, high service life, iron- and sulphur-free.

Diameter: 115 mm
Width: 1 mm
Interior hole: 22.23 mm
Contents: 10 pieces



Manufacturer : RHODIUS
Factory number : 207436
Package weight : 0.365 kg
Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Metal (steel, stainless steel)
  • Measures
    • Ø
    • 115 mm
    • Width
    • 1.0 mm
    • Øinternal
    • 22.23 mm
  • Implementation
    • Manufacturer
    • Rhodius
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual