reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS SVS-125 :: Abrasive fabric disc, Ø 125 mm

Item-No.: TS SVS-125
€8,90
Category of goods: 1


TS SVS-125

  • Product Description
  • Technical information
  • General
    • Type
    • Abrasive fabric disc
  • Measures
    • Ø
    • 125 mm

Abrasive fabric disc by RHODIUS
Never before have cleaning and polishing been so easy.

For extremely powerful cleaning performance with absolutely powerful abrasion. Despite its aggressive removal rate, the SVS abrasive fabric disc guarantees that the work piece is handled in way that is gentle on the material. - Also for sensitive materials. Effortlessly cleans paint, glue, cement and concrete residues, corrosion and welding points and welding seams.

Diameter: 125 mm



Manufacturer : RHODIUS
Factory number : 303151
Package weight : 0.119 kg
Technical information
  • General
    • Type
    • Abrasive fabric disc
  • Measures
    • Ø
    • 125 mm
Datasheet/manual